744383350056HT | Würth Elektronik eiSos

Power choke, SMD 3015HT, 0.56 µH, 3.6 A, 744383350056HT

Order No.: 73D2420
EAN: 4099891895280
MPN:
744383350056HT
Series: WE-MAPI
744383350056HT Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9230 € *
Available: 25 pcs.
Available in 5 Days: 6,433 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9230 €
10 pcs.
1.8945 €
50 pcs.
1.7695 €
100 pcs.
1.6422 €
500 pcs.
1.5137 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Power inductor, 744383350056HT, Würth Elektronik eiSos

The 744383350056HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Magnetic iron alloy allows high rated currents
  • Compact Design
  • Magnetically shielded
  • High current capability
  • Low acoustic noise and low leakage flux noise

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 0.56 µH
DC current 3.6 A
Tolerance ±30 %
DC resistance 22.2 mΩ
Measuring frequency 93 MHz
Design SMD 3015HT
Length 3.2 mm
Width 3.2 mm
Height 1.5 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes