744383240033HT | Würth Elektronik eiSos
Power choke, SMD 2512HT, 0.33 µH, 3.6 A, 744383240033HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available: 25 pcs.
Available in 5 Days: 7,828 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6470 €
50 pcs.
1.5375 €
100 pcs.
1.4411 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power inductor, 744383240033HT, Würth Elektronik eiSos
The 744383240033HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Magnetic iron alloy allows high rated currents
- Compact Design
- Magnetically shielded
- High current capability
- Low acoustic noise and low leakage flux noise
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 0.33 µH | |
| DC current | 3.6 A | |
| Tolerance | ±30 % | |
| DC resistance | 26.7 mΩ | |
| Measuring frequency | 174 MHz | |
| Design | SMD 2512HT | |
| Length | 2.7 mm | |
| Width | 2.2 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |