7443734948015 | Würth Elektronik eiSos
Power choke, SMD 7050HT, 1.5 µH, 12.5 A, 7443734948015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5978 € *
Available: 25 pcs.
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5978 €
10 pcs.
2.5466 €
50 pcs.
2.2967 €
400 pcs.
2.1658 €
800 pcs.
1.8600 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power inductor, 7443734948015, Würth Elektronik eiSos
The 7443734948015 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 1.5 µH | |
| DC current | 12.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 9 mΩ | |
| Measuring frequency | 38 MHz | |
| Design | SMD 7050HT | |
| Length | 7.3 mm | |
| Width | 6.6 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |