7443734648015 | Würth Elektronik eiSos
Power choke, SMD 7030HT, 1.5 µH, 12 A, 7443734648015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available: 25 pcs.
Available in 5 Days: 2,478 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.4776 €
50 pcs.
2.2872 €
500 pcs.
2.0956 €
1000 pcs.
1.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power inductor, 7443734648015, Würth Elektronik eiSos
The 7443734648015 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 1.5 µH | |
| DC current | 12 A | |
| Tolerance | ±20 % | |
| DC resistance | 10 mΩ | |
| Measuring frequency | 44 MHz | |
| Design | SMD 7030HT | |
| Length | 7.3 mm | |
| Width | 6.6 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |