7443733448010 | Würth Elektronik eiSos
Power choke, SMD 5020HT, 1 µH, 7.4 A, 7443733448010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available: 25 pcs.
Available in 5 Days: 1,720 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
50 pcs.
2.4121 €
500 pcs.
2.1896 €
2000 pcs.
1.8124 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power inductor, 7443733448010, Würth Elektronik eiSos
The 7443733448010 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 1 µH | |
| DC current | 7.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 17 mΩ | |
| Measuring frequency | 62 MHz | |
| Design | SMD 5020HT | |
| Length | 5.7 mm | |
| Width | 5.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |