74272221 | Würth Elektronik eiSos
Snap ferrite core, cable Ø 8.5-10.5 mm, (L x W x H) 41.6 x 33.5 x 28.4 mm, 74272221
Unit Price (€ / pc.)
14.1289 € *
Available: 26 pcs.
Available in 5 Days: 9,742 pcs. - if ordered today
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1289 €
10 pcs.
10.5970 €
100 pcs.
9.4200 €
250 pcs.
8.8310 €
500 pcs.
8.4776 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD ferrite bead, 74272221, Würth Elektronik eiSos
Low frequency specialist with reliable flexible cable fixing, developed in-house. Perfect for applications with varying cable diameter, Especially for applications in the low frequency range from 300 kHz to 30 MHz.
Features
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
- One key in each sample shipment
Applications
- Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
- Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
- Fastening for round cables with diameter 2.0 mm to 25.0 mm or if winded more turns through the ferrite
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 8.5-10.5 mm | |
| Length | 41.6 mm | |
| Width | 33.5 mm | |
| Height | 28.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |