74272151 | Würth Elektronik eiSos

Snap ferrite core, cable Ø 12-15 mm, (L x Ø x H) 48.4 x 35 x 38.8 mm, 74272151

Order No.: 10P12545
EAN: 4070211018572
MPN:
74272151
Series: FeSTAR-TEC LFS
74272151 Würth Elektronik eiSos Ferrite cable cores
Image may differ
Unit Price (€ / pc.)
17.8500 € *
Available: 24 pcs.
Available in 5 Days: 3,720 pcs. - if ordered today
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
10 pcs.
13.3875 €
100 pcs.
11.9000 €
250 pcs.
11.1563 €
500 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD ferrite bead, 74272151, Würth Elektronik eiSos

Low frequency specialist with reliable flexible cable fixing, developed in-house. Perfect for applications with varying cable diameter, Especially for applications in the low frequency range from 300 kHz to 30 MHz.

Features

  • Prefixing cable system facilitates the cable assembling process
  • Cable clamping protection
  • Internal security locking system with key technology WE-STAR-KEY (safety key) prevents unauthorized removing from the cable
  • One key in each sample shipment

Applications

  • Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
  • Fastening for round cables with diameter 2.0 mm to 25.0 mm or if winded more turns through the ferrite
Technical specifications
Filter Property Value
Cable diameter 12-15 mm
diameter 35 mm
Length 48.4 mm
Height 38.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85480090
Original Packaging Tray with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes