742861210 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 50 mA, 1.8 Ω, 100 MHz, 1000 Ω, ±25 %, 742861210

Order No.: 10P12515
EAN: 4070211018541
MPN:
742861210
Series: FeCBFHF
742861210 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 420 pcs.
Available in 5 Days: 432,500 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3213 €
100 pcs.
0.2856 €
250 pcs.
0.2678 €
500 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD ferrite bead, 742861210, Würth Elektronik eiSos

High frequency specialist for fast data lines: CPU, High Speed bus systems, HDD.

Features

  • Modified internal layout increases the effective suppression range
  • The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family

Applications

  • Especially for the suppression of signal lines in the high frequency range
Technical specifications
Filter Property Value
Design SMD 0603
DC current 50 mA
DC resistance 1.8 Ω
Measuring frequency 100 MHz
Impedance 1000 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes