742861160 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 200 mA, 0.9 Ω, 100 MHz, 600 Ω, ±25 %, 742861160
Unit Price (€ / pc.)
0.4284 € *
Available: 95 pcs.
Available in 5 Days: 121,661 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3213 €
100 pcs.
0.2856 €
250 pcs.
0.2678 €
500 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD ferrite bead, 742861160, Würth Elektronik eiSos
High frequency specialist for fast data lines: CPU, High Speed bus systems, HDD.
Features
- Modified internal layout increases the effective suppression range
- The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family
Applications
- Especially for the suppression of signal lines in the high frequency range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 200 mA | |
| DC resistance | 0.9 Ω | |
| Measuring frequency | 100 MHz | |
| Impedance | 600 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |