7427512 | Würth Elektronik eiSos
Ferrite Bead, SMD 3318, 8.5 A, 12 mΩ, 100 MHz, 580 Ω, ±25 %, 7427512
Unit Price (€ / pc.)
1.9956 € *
Available: 50 pcs.
Available in 5 Days: 181,350 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9956 €
10 pcs.
1.4970 €
100 pcs.
1.3304 €
250 pcs.
1.2471 €
500 pcs.
1.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
Wired SMT Ferrite, 7427512, Würth Elektronik eiSos
Wired SMT Ferrite with different number of turns. Suitable for applications with high currents up to 9 A.
Features
- Impedance up to 580 Ω
- Special NiSn pad for improved soldering results
Applications
- Protection against radio frequency interferences of components on PCB’s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 3318 | |
| DC current | 8.5 A | |
| DC resistance | 12 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 580 Ω | |
| Tolerance | ±25 % | |
| Length | 8.5 mm | |
| Width | 5 mm | |
| Height | 4.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |