7427511 | Würth Elektronik eiSos

Ferrite Bead, SMD 2020, 9 A, 11 mΩ, 100 MHz, 416 Ω, ±25 %, 7427511

Order No.: 10P12525
EAN: 4070211018558
MPN:
7427511
Series: FeSUKW
7427511 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
1.9956 € *
Available: 100 pcs.
Available in 5 Days: 484,748 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9956 €
10 pcs.
1.4970 €
100 pcs.
1.3304 €
250 pcs.
1.2471 €
500 pcs.
1.1971 €
*incl. VAT plus shipping costs
Subject to prior sale

Wired SMT Ferrite, 7427511, Würth Elektronik eiSos

Wired SMT Ferrite with different number of turns. Suitable for applications with high currents up to 9 A.

Features

  • Impedance up to 580 Ω
  • Special NiSn pad for improved soldering results

Applications

  • Protection against radio frequency interferences of components on PCB’s
Technical specifications
Filter Property Value
Design SMD 2020
DC current 9 A
DC resistance 11 mΩ
Measuring frequency 100 MHz
Impedance 416 Ω
Tolerance ±25 %
Length 5.5 mm
Width 5 mm
Height 4.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes