760390015 | Würth Elektronik eiSos
Push-pull transformer, 1:2, 475 µH, 0.35 Ω, 760390015
Unit Price (€ / pc.)
3.1261 € *
Available: 100 pcs.
Available in 5 Days: 2,632 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1261 €
10 pcs.
2.3443 €
100 pcs.
2.0837 €
250 pcs.
1.9540 €
500 pcs.
1.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-Pull Transformer, 760390015, Würth Elektronik eiSos
Push-Pull Transformer, Functional, 3.3 V (DC), Operating temp: -40°C to 125°C.
Features
- Small size
- Surface mount
- Low profile
Applications
- Industrial automation
- Process control
- Medical equipment
- PLC analog and digital I/O modules
- Isolated gate driver power supplies
- AC motor drives
- Uninterruptible power supplies (UPS)
- Solar inverters
- Polyphase energy meters
- Protection relays and IEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-pull transformer | |
| Winding ratio | 1:2 | |
| Inductance | 475 µH | |
| Design | SMD | |
| DC resistance | 0.35 Ω | |
| Length | 7.14 mm | |
| Width | 6.73 mm | |
| Height | 4.19 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |