760390014 | Würth Elektronik eiSos

Push-pull transformer, 1:1.3, 475 µH, 0.31 Ω, 760390014

Order No.: 10P12355
EAN: 4070211018381
MPN:
760390014
Series: UtPPTI_1 MID
760390014 Würth Elektronik eiSos Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.1261 € *
Available: 100 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1261 €
10 pcs.
2.3443 €
100 pcs.
2.0837 €
250 pcs.
1.9540 €
500 pcs.
1.8754 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-Pull Transformer, 760390014, Würth Elektronik eiSos

Push-Pull Transformer, Functional, 5 V (DC), Operating temp: -40°C to 125°C.

Features

  • Small size
  • Surface mount
  • Low profile

Applications

  • Industrial automation
  • Process control
  • Medical equipment
  • PLC analog and digital I/O modules
  • Isolated gate driver power supplies
  • AC motor drives
  • Uninterruptible power supplies (UPS)
  • Solar inverters
  • Polyphase energy meters
  • Protection relays and IEDs
Technical specifications
Filter Property Value
Product type push-pull transformer
Winding ratio 1:1.3
Inductance 475 µH
Design SMD
DC resistance 0.31 Ω
Length 7.14 mm
Width 6.73 mm
Height 4.19 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes