885382208016 | Würth Elektronik eiSos
Ceramic capacitor, 2.2 µF, 100 V (DC), ±10 %, SMD 1206 (3216), X7R, 885382208016
Unit Price (€ / pc.)
0.3987 € *
Available: 50 pcs.
Available in 5 Days: 132,904 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3987 €
10 pcs.
0.3391 €
100 pcs.
0.3011 €
250 pcs.
0.2832 €
500 pcs.
0.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft Termination, 885382208016, Würth Elektronik eiSos
Soft termination application with high mechanical stress.
Features
- Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
- Power supply
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |