885382206004 | Würth Elektronik eiSos
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, 885382206004
Unit Price (€ / pc.)
0.0881 € *
Available: 3,990 pcs.
Available in 5 Days: 16,000 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0750 €
100 pcs.
0.0666 €
250 pcs.
0.0619 €
500 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft Termination, 885382206004, Würth Elektronik eiSos
Soft termination application with high mechanical stress.
Features
- Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
- Power supply
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |