USR2440-2 | WÖHRLE
DC power supply, DC UPS charge controller, 24-28 VDC, output current: 40 amps
Order No.: 32K0127
EAN: 04262564590182
MPN:
USR2440-2
31.000000000005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Available in 3 Days: 245 pcs. - if ordered today
DC power supply, USR2440-2, WÖHRLE
DC power supply, DC UPS, uninterruptible switching regulator, 24 V DC, 40 amps
Features
- Designed for 24-V systems with 40 A output power
- Autonomy time of 4.5 minutes at 15 AH battery capacity
- Potential-free contacts for battery management signals
- LED display for battery status
- Robust, shock and vibration-resistant aluminium housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 40 A | |
| Output voltage DC | 23 to 28 VDC | |
| Input voltage AC | 24 to 28 VDC | |
| Power | 960 W | |
| efficiency | 99 % | |
| Length | 117.3 mm | |
| Width | 50 mm | |
| Height | 121 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |