UGS2420 | WÖHRLE
Charge controller, 18-30 VDC, 24 VDC, 20 A, 480 W, UGS2420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Available in 3 Days: 334 pcs. - if ordered today
DC power supply, UGS2420, WÖHRLE
DC power supply, DC UPS charge controller, 24V DC, 20 amps
Features
- Modular DC UPS for maximum fail-safe operation
- Flexible and adaptable to various requirements
- Compatible with switch-mode power supplies and special energy storage systems
- High-quality special equipment including remote control
- DC-OK relay contact for precise monitoring
- Ideal for installation in a distribution board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charge controller | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-30 VDC | |
| Power | 480 W | |
| efficiency | 98 % | |
| Length | 117 mm | |
| Width | 38 mm | |
| Height | 124 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |