UNG24154-RS232 | WÖHRLE
UPS system, 90-305 VAC, 127-431 VDC, 24-28 VDC, 20 A, 480 W, UNG24154-RS232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Available in 3 Days: 659 pcs. - if ordered today
DC power supply, UNG24154-RS232, WÖHRLE
DC power supply, DC UPS with integrated power supply unit, 24–28 V DC, 20 amps
Features
- Modular DC UPS solution
- Highly flexible and powerful
- Customisable to individual requirements
- Suitable for 24 V DC systems and DC charging applications
- Redundant power supply
- High reliability
- Ideal for integration in control cabinets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 20 A | |
| Output voltage DC | 24-28 VDC | |
| Input voltage AC | 90-305 VAC, 127-431 VDC | |
| Power | 480 W | |
| efficiency | 92.5 % | |
| Length | 150.7 mm | |
| Width | 110 mm | |
| Height | 125.2 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |