UNG24022 | WÖHRLE
DC power supply, DC UPS with integrated power supply unit, 24–28 V DC, output current: 2.25 amps
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Available in 3 Days: 29 pcs. - if ordered today
DC power supply, UNG24022, WÖHRLE
DC power supply, DC UPS with integrated power supply unit, 24–28 V DC, output current: 2.25 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2.25 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 96 W | |
| efficiency | 89 % | |
| Length | 100 mm | |
| Width | 55 mm | |
| Height | 90 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |