UNG24014 | WÖHRLE
UPS system, 90-264 VAC, 24 VDC, 1.4 A, 60 W, UNG24014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Available in 3 Days: 511 pcs. - if ordered today
DC power supply, UNG24014, WÖHRLE
DC power supply, DC UPS with integrated power supply unit, 24–28 V DC, output current: 1.4 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 1.4 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 60 W | |
| efficiency | 88 % | |
| Length | 100 mm | |
| Width | 40 mm | |
| Height | 90 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |