C-ND40090.032 | WÖHRLE

Line choke, vertical, 320 µH, 90 A, C-ND40090.032

Order No.: 32K0192
EAN: 04262564592179
MPN:
C-ND40090.032
27.000000000020
Series: C-ND
C-ND40090.032 WÖHRLE Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
445.5360 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
445.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
445.5360 €

Three-phase mains choke, C-ND40090.032, WÖHRLE

Three-phase mains choke, 400V, 90A, 0.32 mH, voltage drop: 4%

Technical specifications
Filter Property Value
Version line choke
Inductance 320 µH
DC current 90 A
Design vertical
Length 205 mm
Width 240 mm
Height 108 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes