C-ND40016.183 | WÖHRLE
Line choke, vertical, 1.83 mH, 16 A, C-ND40016.183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Three-phase mains choke, C-ND40016.183, WÖHRLE
Three-phase mains choke, 400V/ 16A/ 1.83 mH, voltage drop: 4%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line choke | |
| Inductance | 1.83 mH | |
| DC current | 16 A | |
| Design | vertical | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |