C-ND40075.0385 | WÖHRLE

Line choke, vertical, 385 µH, 75 A, C-ND40075.0385

Order No.: 32K0191
EAN: 04262564591288
MPN:
C-ND40075.0385
27.000000000019
Series: C-ND
C-ND40075.0385 WÖHRLE Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
386.631 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
386.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
386.631 €

Three-phase mains choke, C-ND40075.0385, WÖHRLE

Three-phase mains choke, 400V, 75A, 0.385 mH, voltage drop: 4%

Technical specifications
Filter Property Value
Version line choke
Inductance 385 µH
DC current 75 A
Design vertical
Length 205 mm
Width 240 mm
Height 108 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes