C-ND40024.117 | WÖHRLE

Line choke, vertical, 1.17 mH, 24 A, C-ND40024.117

Order No.: 32K0187
EAN: 04262564591240
MPN:
C-ND40024.117
27.000000000015
Series: C-ND
C-ND40024.117 WÖHRLE Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.289 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
170.289 €

Three-phase mains choke, C-ND40024.117, WÖHRLE

Three-phase mains choke, 400V, 24A, 1.17 mH, voltage drop: 4%

Technical specifications
Filter Property Value
Version line choke
Inductance 1.17 mH
DC current 24 A
Design vertical
Length 175 mm
Width 180 mm
Height 91 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes