C-ND400180.0163 | WÖHRLE
Line choke, vertical, 163 µH, 180 A, C-ND400180.0163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,041.25 € *
Standard delivery time from the manufacturer is: 3 Weeks
Three-phase mains choke, C-ND400180.0163, WÖHRLE
Three-phase mains choke, 400V, 180A, 0.163 mH, voltage drop: 4%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line choke | |
| Inductance | 163 µH | |
| DC current | 180 A | |
| Design | vertical | |
| Length | 225 mm | |
| Width | 300 mm | |
| Height | 162 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |