ZPNW2405 | WÖHRLE
Power supply, 1/2-phase, 22 to 29 VDC, 5 A (0 to 0.5 A), 120 W, ZPNW2405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.425 € *
Available in 3 Days: 3,536 pcs. - if ordered today
DC power supply, ZPNW2405, WÖHRLE
Single-phase and two-phase power supply unit, output: 24 volts DC, power: 5 amps
Features
- Operates on one or two phases
- Power-Boost function for additional performance reserves
- Relay contact for status monitoring
- Ideal for industrial applications and control panel construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 0.5 A | |
| Output voltage DC | 22 to 29 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 120 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 40 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |