ZPNW24025 | WÖHRLE
Power supply, 1/2-phase, 22 to 29 VDC, 2.5 A (0 to 2.5 A), 60 W, ZPNW24025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.11 € *
Available in 3 Days: 219 pcs. - if ordered today
DC power supply, ZPNW24025, WÖHRLE
DC power supply, single-phase and two-phase power supply unit, 24 volts DC, 2.5 amps
Features
- Operates on one or two phases
- Power-Boost function for additional performance reserves
- Relay contact for status monitoring
- Ideal for industrial applications and control panel construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Output voltage DC | 22 to 29 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |