EV2401 | WÖHRLE
Power supply, 1-phase, 23.52 to 24.48 VDC, 1.25 A, 30 W, EV2401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.155 € *
Available in 3 Days: 769 pcs. - if ordered today
DC power supply, EV2401, WÖHRLE
Single-phase power supply unit for distribution box installation, output: 24 volts DC, power: 1.25 amps
Features
- Distributor installation
- High efficiency of up to 89 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 1.25 A | |
| Output voltage DC | 23.52 to 24.48 VDC | |
| Input voltage AC | 90-264 VAC, 125-375 VDC | |
| Power | 30 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 53 mm | |
| Height | 91 mm | |
| Depth | 55.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |