EPNSB2410 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 10 A (0 to 10 A), 240 W, EPNSB2410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 1 Week
DC power supply, EPNSB2410, WÖHRLE
DC power supply, single-phase power supply unit, output: 24 volts DC, power: 10 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 240 W | |
| efficiency | 88.5 % | |
| Width | 63 mm | |
| Height | 125.2 mm | |
| Depth | 113.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |