EPNSB2403 | WÖHRLE

Power supply, 1-phase, 24 to 28 VDC, 3.2 A (0 to 3.2 A), 76.8 W, EPNSB2403

Order No.: 32K0050
MPN:
EPNSB2403
41.000000000008
Series: EPNSB
EPNSB2403 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.08 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.08 €

DC power supply, EPNSB2403, WÖHRLE

Single phase power supply 24 V / 3 A for DIN-Rail and control cabinet.

Applications

  • Industrial control systems
  • Semiconductor manufacturer equipment
  • Automation
  • Electro-mechanical gadgets
  • Industrial applications
Technical specifications
Filter Property Value
Version 1-phase
Output current 3.2 A
Range of Output Currence 0 to 3.2 A
Output voltage DC 24 to 28 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 76.8 W
efficiency 88 %
Width 32 mm
Height 125.2 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes