EPNSB1210 | WÖHRLE

Power supply, 1-phase, 12 to 14 VDC, 10 A (0 to 10 A), 120 W, EPNSB1210

Order No.: 32K0049
EAN: 04262564592018
MPN:
EPNSB1210
41.000000000081
Series: EPNSB
EPNSB1210 WÖHRLE DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.88 € *
Available in 3 Days: 90 pcs. - if ordered today
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.88 €

DC power supply, EPNSB1210, WÖHRLE

Single-phase power supply, output: 12 volts DC, power: 10 amps

Features

  • Compact design for DIN rail mounting
  • Single-phase, primary-timed power supply
  • High efficiency and durability
Technical specifications
Filter Property Value
Version 1-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 12 to 14 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 120 W
efficiency 85.5 %
Width 40 mm
Height 125.2 mm
Depth 113.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes