EPNSB1206 | WÖHRLE
Power supply, 1-phase, 12-14 VDC, 6.3 A (0 to 6.3 A), 75.6 W, EPNSB1206
Order No.: 32K0048
EAN: 04262564591998
MPN:
EPNSB1206
41.000000000007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2121 € *
Available in 3 Days: 523 pcs. - if ordered today
DC power supply, EPNSB1206, WÖHRLE
Single-phase power supply, output: 12 volts DC, power: 6,3 amps
Features
- Compact design for DIN rail mounting
- Single-phase, primary-timed power supply
- High efficiency and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 6.3 A | |
| Range of Output Currence | 0 to 6.3 A | |
| Output voltage DC | 12-14 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 75.6 W | |
| efficiency | 85.5 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |