E2420 | WÖHRLE
Power supply, 1-phase, 24-28 VDC, 20 A, 480 W, E2420
Unit Price (€ / pc.)
97.58 € *
Available: 1 pcs.
Available in 3 Days: 1,775 pcs. - if ordered today
DC power supply, E2420, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 20 amps
Features
- Ultra-slim design
- Compact design
- Ideal for space-saving control cabinet installation
- Reliable basic functionality for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 20 A | |
| Output voltage DC | 24-28 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 480 W | |
| efficiency | 88 % | |
| Width | 56 mm | |
| Height | 123.6 mm | |
| Depth | 119.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |