E2410 | WÖHRLE
Power supply, 1-phase, 21.6 to 26.4 VDC, 10 A, 240 W, E2410
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Available in 3 Days: 1,782 pcs. - if ordered today
DC power supply, E2410, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 10 amps
Features
- Ultra-slim design
- Compact design
- Ideal for space-saving control cabinet installation
- Reliable basic functionality for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 10 A | |
| Output voltage DC | 21.6 to 26.4 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Width | 40 mm | |
| Height | 123.6 mm | |
| Depth | 117.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |