E2405 | WÖHRLE
Power supply, 1-phase, 21.6 to 26.4 VDC, 5 A, 120 W, E2405
Unit Price (€ / pc.)
41.531 € *
Available: 1 pcs.
Available in 3 Days: 903 pcs. - if ordered today
DC power supply, E2405, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 5 amps
Features
- Ultra-slim design
- High energy efficiency
- Space-saving design
- Reliable basic functionality for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 5 A | |
| Output voltage DC | 21.6 to 26.4 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 120 W | |
| efficiency | 88.5 % | |
| Width | 30 mm | |
| Height | 123.6 mm | |
| Depth | 117.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |