E2403 | WÖHRLE
Power supply, 1-phase, 21.6 to 26 VDC, 3.125 A, 75 W, E2403
Unit Price (€ / pc.)
34.51 € *
Available: 1 pcs.
Available in 3 Days: 751 pcs. - if ordered today
DC power supply, E2403, WÖHRLE
Single-phase power supply, output: 24 volts DC, power: 3.125 amps
Features
- Ultra-slim design
- Compact design
- Ideal for space-saving control cabinet installation
- Reliable basic functionality for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 3.125 A | |
| Output voltage DC | 21.6 to 26 VDC | |
| Input voltage AC | 85-240 VAC, 120-375 VDC | |
| Power | 75 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 27 mm | |
| Height | 123.6 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |