BE2417NG | WÖHRLE
Battery, 17 Ah, for UPS systems, BE2417NG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.09 € *
Available in 3 Days: 21 pcs. - if ordered today
Lead battery, BE2417NG, WÖHRLE
The new energy storage unit is suitable for a wide range of applications and has been specially developed and customised for the Wöhrle DC UPS component / DC UPS system / installation. The battery module consists of a battery holder with 1 VRLA battery with connection option to the DC UPS and an optional fuse.
Features
- Impact and break-proof plastic housing
- Wide range of installation options
- Electrolyte bound in glass fiber fleece/gel
- Valve-regulated, maintenance-free design
- No topping up of electrolyte necessary
- Long service life with low self-discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 17 Ah | |
| Suitable for | UPS systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |