BE2407NG | WÖHRLE
Battery, 7 Ah, for power supply, BE2407NG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Available in 3 Days: 23 pcs. - if ordered today
Lead battery, BE2407NG, WÖHRLE
Lead battery - 24 volts 7 Ah (2 pcs.) built into the housing for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 7 Ah | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |