211195908 | WKK
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, 211195908, package with 8 meters
Order No.: 91F9869
EAN: 4099891965945
MPN:
211195908
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, BYB-5-90F2056, package with 5 meters
Order No.: 90F2056
Manufacturer: by.B
per pck. 11.2098 € *
Thin-walled shrink tubing, 211195908, WKK
The thin-walled H-2(Z) heat-shrink tubing is the most commonly used heat-shrink tubing and is used for a wide range of applications. The low shrink temperature, the flexibility of this tubing and the mechanical strength ensure that H-2(Z) is frequently used in the communications, electronics and automotive industries.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 8 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.65 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |