BYB-5-90F2056 | by.B

Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, BYB-5-90F2056, package with 5 meters

Order No.: 90F2056
EAN: 4099891991364
MPN:
BYB-5-90F2056
BYB-5-90F2056 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
11.2098 € *
Available: 22 pck.
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pck.
11.2098 €
5 pck.
10.1983 €
10 pck.
9.5200 €
25 pck.
8.4966 €
50 pck.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2056, by.B

Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.62 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes