10063011 | WISKA

Membrane cable gland, cable Ø 1 to 25 mm, M32, TPE, white, 10063011

Order No.: 49P0703
EAN: 4007685027779
MPN:
10063011
EMT-F 32 WH
Series: QUIXX EMT-F
10063011 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.5589 €

Membrane spout, 10063011, WISKA

Membrane spout, TPE, white, M32, flame retardant

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66
min. cable diameter 1 mm
max. Cable diameter 25 mm
Thread size M32
Wall thickness 2 mm
Length 11 mm
Colour white
Material TPE
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back