10061477 | WISKA
Cable gland, cable Ø 6 to 13 mm, M20, PA, black, 10061477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.4276 €
50 pcs.
2.2729 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 10061477, WISKA
Cable gland long with external strain relief, Plastic, Polyamide, M20, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP68/IP69 | |
| min. cable diameter | 6 mm | |
| max. Cable diameter | 13 mm | |
| Thread size | M20 | |
| Length | 58 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |