10061468 | WISKA

Cable gland, cable Ø 9 to 17 mm, M25, PA, light gray, 10061468

Order No.: 49P0133
EAN: 4007685024297
MPN:
10061468
ESKVZ-L 25 LG
Series: ESKVZ-L
10061468 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.1297 €
50 pcs.
2.9274 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 10061468, WISKA

Cable gland long with external strain relief, Plastic, Polyamide, M25, light gray.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 9 mm
max. Cable diameter 17 mm
Thread size M25
Length 65 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes