10061211 | WISKA

Cable gland, cable Ø 4.5 to 10 mm, M16, PA, light gray, 10061211

Order No.: 49P0151
EAN: 4007685023726
MPN:
10061211
ESKVS-L 16 LG
Series: ESKVS-L
10061211 WISKA Grommets Image 1
10061211 WISKA Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 10061211, WISKA

Cable gland with bend protection, Polyamide, Plastic, M16, light gray.

Technical specifications
Filter Property Value
Product type cable gland
Version IP68/IP69
min. cable diameter 4.5 mm
max. Cable diameter 10 mm
Thread size M16
Length 94 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes