50060734 | WISKA

Locking screw, PG29, IP56, light gray, 50060734

Order No.: 49P0414
EAN: 4007685074445
MPN:
50060734
VSG 29 LG
Series: VSG, PG
50060734 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
25 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop end, 50060734, WISKA

Stop end, polyamide, RAL 7035, Pg29.

Technical specifications
Filter Property Value
Product type locking screw
Thread size PG29
Length 12 mm
Degree of protection (IP) IP56
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes