10104386 | WISKA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.8970 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10104386, WISKA
Ex-cable gland, brass nickel-plated with short thread, M75.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M75 | |
| min. clamping range | 48 mm | |
| max. clamping range | 62 mm | |
| spanner size | 82 mm | |
| Length | 81 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |