10069102 | WISKA

Cable gland, Ø 27 mm, M20, 24 mm, Clamping range 6 to 13 mm, IP68/IP69, 10069102

Order No.: 49P1441
EAN: 4007685020732
MPN:
10069102
ESSKV-4 20
Series: ESSKV-4
10069102 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
356.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
35.6405 €

Cable Gland, 10069102, WISKA

Cable gland, stainless steel, M20, A4.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 27 mm
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 37 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15