10064777 | WISKA

Adapter, glass fibre-reinforced, PG42/M20, 60 mm, IP66/IP68, black, 10064777

Order No.: 49P0634
EAN: 4007685031424
MPN:
10064777
EX-APM 42/20
Series: EX-APM
10064777 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7734 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
153.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
30.7734 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG42/M20
spanner size 60 mm
Length 21 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes