10064772 | WISKA

Adapter, glass fibre-reinforced, PG36/M25, 53 mm, IP66/IP68, black, 10064772

Order No.: 49P0629
EAN: 4007685031370
MPN:
10064772
EX-APM 36/25
Series: EX-APM
10064772 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
176.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.6953 €
Technical specifications
Filter Property Value
Product type adapter
Version glass fibre-reinforced
Thread size PG36/M25
spanner size 53 mm
Length 21 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes