10064741 | WISKA

Extension, glass fibre-reinforced, M12/M16, 20 mm, IP66/IP68, black, 10064741

Order No.: 49P0603
EAN: 4007685031073
MPN:
10064741
EX-KEM 12/16
Series: EX-KEM
10064741 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
277.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7727 €
Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M12/M16
spanner size 20 mm
Length 27 mm
Degree of protection (IP) IP66/IP68
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes